Wakamatsu Tsusho Co Ltd Development Board GR-SAKURA-FULL

Unavailable
RS will no longer stock this product.
RS Stock No.:
761-6778
Mfr. Part No.:
GR-SAKURA-FULL
Brand:
Wakamatsu Tsusho Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Wakamatsu Tsusho Co Ltd

Technology

Development Board

Device Core

RX63N

Processor Family Name

RX

Processor Part Number

RX63N

GR-SAKURA RX63N development board


THe GR-SAKURA is a development board with an Arduino™ Uno format for the Renesas RX63N family of 32-bit microcontrollers. Development software including a compiler is available on-line 'in the Cloud' via the Renesas website. Software is also available for developing Android smartphone applications. The GR-SAKURA is part-populated with interface connectors.

• 96MHz RX63N 32-bit microcontroller with 1MB Flash memory, 128KB RAM, 32KB Data Flash
• RX63N features a Floating-Point Maths Unit and DSP Instructions
• 55 x GPIO pins
• 6 x analogue input pins
• XBee wireless module header footprints
• Mini-B USB-Host connector
• microSD card slot
• Reset pushbutton
• User pushbutton
• 4 x User LEDs
• Powered from USB or barrel connector
• Footprint for 14-pin JTAG program/debug header
• Footprint for Shield headers
• Footprint for RJ-45 Ethernet LAN connector
• Footprint for +5Vdc power supply barrel connector

Programming/Debugging via JTAG using SEGGER J-Link Tools


131-1323 J-Link EDU Program/Debug Probe

131-1327 J-Link RX Adapter Cable

Shield headers
RJ-45 Ethernet LAN connector
JTAG header
+5 V dc jack socket
microSD card slot